Vishay SMCJ160-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 287V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ160-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.