Unidirectional transient voltage suppressor with 1.5kW peak pulse power and 200A max surge current. Features a 160V operating supply voltage, 178V minimum breakdown voltage, and 287V clamping voltage. This surface mount device, housed in a DO-214AB package, offers a 1uA leakage current and operates across a -55°C to 150°C temperature range. Designed for single-channel protection, it is RoHS compliant and supplied on tape and reel.
Vishay SMCJ160-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 287V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ160-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.