Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 26V Clamping Voltage, and 16V Reverse Standoff Voltage. Features a 17.8V Minimum Breakdown Voltage, 1uA Leakage Current, and 200A Max Surge Current. This silicon diode operates from -55°C to 150°C and is housed in a DO-214AB surface-mount package. Designed for transient voltage suppression, it offers unidirectional protection.
Vishay SMCJ16A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ16A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.