The SMCJ170C/9 is a 2-pin bidirectional transient voltage suppressor diode with a breakdown voltage of 189V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element and a DO-214AB package. The diode is suitable for use in applications requiring transient voltage suppression. The SMCJ170C/9 is available in a DO-214AB package, which is a 2-pin package with a dual terminal position. The device is manufactured by Vishay and is categorized as a transient voltage suppressor diode.
Vishay SMCJ170C/9 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMCJ170C/9 to view detailed technical specifications.
No datasheet is available for this part.