The SMCJ170CA/9A transient voltage suppressor diode is a bidirectional device with a minimum breakdown voltage of 189V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a JEDEC package code of DO-214AB and a pin count of 2. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Vishay SMCJ170CA/9A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 209 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMCJ170CA/9A to view detailed technical specifications.
No datasheet is available for this part.