Vishay SMCJ17CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| DC Rated Voltage | 17V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ17CA/57T to view detailed technical specifications.
No datasheet is available for this part.