Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 6.5W power dissipation. Features a 29.2V clamping voltage and 18V reverse standoff voltage. Operates across a wide temperature range from -55°C to 150°C.
Vishay SMCJ18A technical specifications.
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.