
Unidirectional TVS Diode, 1500W peak pulse power, 51.4A peak pulse current, and 200A max surge current. Features 18V reverse standoff voltage, 20V minimum breakdown voltage, and 29.2V clamping voltage. Operates from -55°C to 150°C with 1µA leakage current. Packaged in DO-214AB for surface mounting, supplied on tape and reel.
Vishay SMCJ18A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ18A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
