Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 22V reverse standoff voltage and a minimum breakdown voltage of 24.4V. Offers a clamping voltage of 39.4V and a peak pulse power rating of 1.5kW. Designed for robust protection with a maximum surge current capability of 200A and a low leakage current of 1uA. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AB case, supplied on tape and reel.
Vishay SMCJ22-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ22-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.