Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 1.5kW peak pulse power rating and a 42.3A peak pulse current capability. Offers a 22V reverse standoff voltage with a minimum breakdown voltage of 24.4V and a maximum breakdown voltage of 26.9V. Clamping voltage is 35.5V, with a low leakage current of 1µA. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AB (SMC) case, this RoHS compliant component provides essential ESD protection.
Vishay SMCJ22A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 42.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ22A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
