Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 22V reverse standoff voltage and 24.4V minimum breakdown voltage. Offers a 39.4V clamping voltage at 38.1A peak pulse current, with a 1.5kW peak pulse power rating. Designed for operation between -55°C and 150°C, with a low 1µA leakage current. Packaged in a DO-214AB case, supplied on tape and reel.
Vishay SMCJ22C-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.4V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ22C-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.