
Unidirectional TVS diode with a 24V breakdown voltage, offering 1.5kW peak pulse power and 6.5W power dissipation. Features a clamping voltage of 38.9V and operates across a wide temperature range from -55°C to 150°C.
Vishay SMCJ24A technical specifications.
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.