Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 35.6A Peak Pulse Current, 26V Reverse Standoff Voltage, 28.9V Min Breakdown Voltage, and 42.1V Clamping Voltage at 10A. This silicon transient voltage suppressor features a 1uA Leakage Current and operates within a -55°C to 150°C temperature range. Packaged in a DO-214AB (SMC) surface mount case, it is RoHS compliant and suitable for automotive applications.
Vishay SMCJ26AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 35.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ26AHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.