Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 30A peak pulse current. Features a 28V reverse standoff voltage, 31.1V minimum breakdown voltage, and 50V clamping voltage. Operates across a -55°C to +150°C temperature range with 1µA leakage current. Packaged in a DO-214AB surface-mount case, this silicon component offers 1500W peak power dissipation and is RoHS compliant.
Vishay SMCJ28-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 50V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ28-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.