Vishay SMCJ28C-E3/9AT technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Clamping Voltage-Max | 50 |
| Breakdown Voltage-Nom | 34.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMCJ28C-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.