Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 30V reverse standoff voltage and a minimum breakdown voltage of 33.3V. Offers a peak pulse power of 1.5kW and a maximum surge current of 200A, with a clamping voltage of 53.5V. Operates within a temperature range of -55°C to 150°C and is RoHS compliant. Packaged in a DO-214AB case.
Vishay SMCJ30-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ30-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.