Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 28A peak pulse current, and 200A max surge current. Features a 30V reverse standoff voltage, 33.3V minimum breakdown voltage, and 53.5V clamping voltage. This silicon component offers a 1µA leakage current and operates across a -55°C to +150°C temperature range. Packaged in a DO-214AB (SMC) surface-mount plastic case, it is RoHS compliant and supplied on tape and reel.
Vishay SMCJ30C-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.5V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ30C-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.