The SMCJ30CA-E3/59T is a surface mount transient voltage suppressor from Vishay, with a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. This device is packaged in a DO-214AB case and is available in tape and reel packaging. The SMCJ30CA-E3/59T is designed to operate over a temperature range of -55°C to 150°C.
Vishay SMCJ30CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ30CA-E3/59T to view detailed technical specifications.
No datasheet is available for this part.