Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 25.4A peak pulse current, and 200A max surge current. Features a 33V reverse standoff voltage, 36.7V minimum breakdown voltage, and 59V clamping voltage. Operates across a -55°C to 150°C temperature range with 1µA leakage current. Surface mountable in a DO-214AB package, this silicon component offers robust protection.
Vishay SMCJ33-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ33-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.