Bidirectional TVS diode for surge suppression. Features a 33V reverse standoff voltage and 1.5kW peak pulse power handling. Offers a 36.7V minimum breakdown voltage and 53.3V clamping voltage. Designed for surface mounting in a DO-214AB package, measuring 7.15mm in length, 6.25mm in width, and 2.45mm in height. Operates across a wide temperature range from -55°C to 150°C with a low reverse leakage current of 5µA.
Vishay SMCJ33CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 33V |
| Width | 6.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.