Unidirectional Transient Voltage Suppressor (TVS) diode, 36V reverse standoff voltage, with a minimum breakdown voltage of 40V and a clamping voltage of 64.3V. Features a 1.5kW peak pulse power rating and a maximum surge current of 200A. This surface mount component operates from -55°C to 150°C and offers a low leakage current of 1uA. Packaged in a DO-214AB case, it is lead-free and RoHS compliant.
Vishay SMCJ36-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ36-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.