Unidirectional Transient Voltage Suppressor (TVS) diode offering 36V reverse standoff voltage and a maximum breakdown voltage of 44.2V. Features a peak pulse current capability of 25.8A and peak pulse power of 1.5kW. Designed for surface-mount applications with a maximum power dissipation of 6.5W and operating temperature range from -55°C to 150°C. Delivered in cut tape packaging.
Vishay SMCJ36A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 44.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Packaging | Cut Tape |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
