
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, designed for transient voltage suppression. Features a 36V reverse standoff voltage and a 40V minimum breakdown voltage, with a clamping voltage of 58.1V. This silicon diode offers a 1.5kW maximum power dissipation and a 200A maximum surge current capability. Packaged in a DO-214AB surface mount case, it operates from -55°C to 150°C and is RoHS compliant.
Vishay SMCJ36A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ36A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
