
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 23.3A peak pulse current. Features a 40V reverse standoff voltage, 44.4V minimum breakdown voltage, and 64.5V clamping voltage. Encased in a DO-214AB surface mount package, this silicon TVS diode offers 1mA current and 1uA leakage current. RoHS compliant and operating from -55°C to 150°C.
Vishay SMCJ40CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Current | 1mA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.103inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.279inch |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.211g |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ40CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.