Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 1.5kW peak pulse power rating and 20.6A peak pulse current capability. Operates with a 45V reverse standoff voltage and a 50V minimum breakdown voltage, clamping at 72.7V. Housed in a DO-214AB package with a 1uA leakage current and a wide operating temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Vishay SMCJ45CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ45CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.