Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 5V reverse standoff voltage and a minimum breakdown voltage of 6.4V, with a clamping voltage of 9.6V. Offers a peak pulse current capability of 156.3A and a peak pulse power of 1.5kW. Encased in a DO-214AB package, this lead-free and RoHS compliant component operates within a temperature range of -55°C to 150°C.
Vishay SMCJ5.0-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.6V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 8.13mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 156.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 156.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ5.0-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.