Vishay SMCJ5.0A/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ5.0A/7T to view detailed technical specifications.
No datasheet is available for this part.