Vishay SMCJ5.0A-E3 technical specifications.
| Package/Case | SMC |
| Direction | Unidirectional |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ5.0A-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.