The SMCJ5.0CA/1T is a surface mount bidirectional Zener diode with a clamping voltage of 9.2V and a reverse breakdown voltage of 6.4V. It operates within a temperature range of -55°C to 150°C and can handle a peak pulse current of 163A. The device is packaged in a DO-214AB case and is suitable for use in power distribution applications.
Vishay SMCJ5.0CA/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Leakage Current | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 163A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ5.0CA/1T to view detailed technical specifications.
No datasheet is available for this part.