The SMCJ5.0CA/7T is a unidirectional surge protector with a clamping voltage of 9.2V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is not RoHS compliant. The device can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is suitable for use with a 5V supply voltage.
Vishay SMCJ5.0CA/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ5.0CA/7T to view detailed technical specifications.
No datasheet is available for this part.