Unidirectional TVS Diode for surge suppression, featuring a 51V operating supply voltage and 91.1V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a 1.5kW peak pulse power rating and a maximum surge current of 200A. With a minimum breakdown voltage of 56.7V and a low leakage current of 1uA, it operates across a wide temperature range from -55°C to 150°C. The device is lead-free and RoHS compliant.
Vishay SMCJ51-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 91.1V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ51-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.