
Unidirectional TVS Diode for transient voltage suppression. Features a 1.5kW peak pulse power rating and 18.2A peak pulse current capability. Offers a 51V reverse standoff voltage and 82.4V clamping voltage. Operates across a temperature range of -55°C to 150°C with a low 1µA leakage current. Packaged in a DO-214AB surface mount case.
Vishay SMCJ51A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ51A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
