Vishay SMCJ54A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | No |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SMCJ54A/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.