
Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 58V reverse standoff voltage, and 64.4V reverse breakdown voltage. Features a 103V clamping voltage and 1uA leakage current. Designed for surface mount with a DO-214AB package, operating from -55°C to 150°C.
Vishay SMCJ58-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ58-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
