Bidirectional Transient Voltage Suppressor (TVS) diode with a 58V reverse standoff voltage and 64.4V minimum breakdown voltage. Features a 103V clamping voltage, 1uA leakage current, and 1.5kW peak pulse power. Designed for surface mount applications in a DO-214AB package, this RoHS compliant component offers protection up to 150°C.
Vishay SMCJ58C-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ58C-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.