Vishay SMCJ6.0A57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 145.6A |
| Operating Supply Voltage | 6V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ6.0A57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.