Unidirectional transient voltage suppressor diode with a 6.5V reverse standoff voltage. Features a 7.22V minimum breakdown voltage and 12.3V clamping voltage. Designed for surface mount applications in a DO-214AB package, offering 1.5kW peak pulse power and 122A peak pulse current handling. Operates across a -55°C to 150°C temperature range with a 500µA leakage current.
Vishay SMCJ6.5-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12.3V |
| Diode Type | ZENER |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 122A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ6.5-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.