
Unidirectional TVS Diode, 1500W peak pulse power, 60V DC rated voltage, and 60V reverse standoff voltage. Features a minimum breakdown voltage of 6.67V and a maximum operating temperature of 150°C. This surface mount component is housed in a DO-214 package with dimensions of 7.11mm length, 6.22mm width, and 2.42mm height. It offers a peak pulse current of 15.5A and a maximum power dissipation of 6.5W.
Vishay SMCJ60A technical specifications.
| Package/Case | DO-214 |
| Direction | Unidirectional |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ60A to view detailed technical specifications.
No datasheet is available for this part.
