Bidirectional transient voltage suppressor diode for surface mount applications. Features a 60V reverse standoff voltage and 11.4V clamping voltage. Offers a peak pulse power of 1.5kW with a maximum surge current of 200A. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied in a DO-214AB package.
Vishay SMCJ60C-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.4V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 131.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ60C-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.