Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 200A max surge current. Features a 64V reverse standoff voltage, 71.1V reverse breakdown voltage, and 114V clamping voltage. This silicon diode operates from -55°C to 150°C, with 1µA leakage current. Surface mountable in a DO-214AB package, it offers 1 channel and is RoHS compliant.
Vishay SMCJ64-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 114V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ64-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.