Bidirectional Transient Voltage Suppressor (TVS) diode offering 64V reverse standoff voltage and 71.1V reverse breakdown voltage. Features 1.5kW peak pulse power dissipation and 13.2A peak pulse current handling. Designed for surface mount with a DO-214AB package, this component operates across a wide temperature range of -55°C to 150°C and boasts a low leakage current of 1µA. Ideal for protecting sensitive electronics from voltage transients.
Vishay SMCJ64C-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 114V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ64C-E3/57T to view detailed technical specifications.
No datasheet is available for this part.