Vishay SMCJ7.0A technical specifications.
| Clamping Voltage | 275V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ7.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.