
The SMCJ8.0AHE3/57T is a unidirectional Zener diode with a clamping voltage of 13.6V and a minimum breakdown voltage of 8.89V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is surface mount and has a maximum surge current of 110.3A and a peak pulse power of 1.5kW. It is RoHS compliant and part of the Automotive, AEC-Q101, TransZorb series.
Vishay SMCJ8.0AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 110.3A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ8.0AHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.