Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 9.9A peak pulse current, and 200A max surge current. Features an 85V reverse standoff voltage, 94.4V minimum breakdown voltage, and 151V clamping voltage. This silicon component offers a leakage current of 1uA and operates from -55°C to 150°C. Packaged in a DO-214AB surface mount case, it is RoHS compliant.
Vishay SMCJ85C-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 151V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ85C-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.