
Unidirectional ESD suppressor, 13V working voltage, featuring a 2-pin SMF package (DO-219AB) for surface mount applications. Offers a minimum breakdown voltage of 14.4V and a clamping voltage of 21.5V, with a peak pulse current capability of 9.3A and peak pulse power of 200W. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 100nA. This RoHS compliant component is supplied in tape and reel packaging.
Vishay SMF13A-E3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 21.5V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF13A-E3-18 to view detailed technical specifications.
No datasheet is available for this part.
