
Vishay SMF13A-GS08 technical specifications.
| Capacitance | 420pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 21.5V |
| Depth | 1.9mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Termination | SMD/SMT |
| Working Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF13A-GS08 to view detailed technical specifications.
No datasheet is available for this part.
