The SMF13A-HE3-18 is a surface mount Zener diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 175°C. It is packaged in a DO-219AB case and is RoHS compliant. The diode is designed for use in automotive applications, meeting the AEC-Q101 standard. It has a peak pulse current of 9.3A and a peak pulse power of 200W. The device is available on tape and reel for easy mounting.
Vishay SMF13A-HE3-18 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF13A-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.