The SMF13A-M3-08 is a single Zener diode with a minimum breakdown voltage of 14.4V. It is packaged in a DO-219AB case and is designed for surface mount applications. The diode can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a peak pulse current of 9.3A and a peak pulse power of 200W. The SMF13A-M3-08 is RoHS compliant and is available in tape and reel packaging.
Vishay SMF13A-M3-08 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF13A-M3-08 to view detailed technical specifications.
No datasheet is available for this part.