Unidirectional Transient Voltage Suppressor (TVS) diode, 1000W peak pulse power, designed for surface mount applications in a DO-219AB package. Features a 14V reverse standoff voltage, 15.6V minimum breakdown voltage, and a 23.2V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 100nA. This single-element silicon device offers 200W maximum power dissipation and 8.6A peak pulse current.
Vishay SMF14A-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 23.2V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF14A-E3-08 to view detailed technical specifications.
No datasheet is available for this part.