The SMF14A-GS18 is a surface mount transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 23.2V and a working voltage of 14V. The device is available in a DO-219AB package and is packaged in tape and reel quantities of 50,000. The SMF14A-GS18 is RoHS compliant and is suitable for use in a variety of applications.
Vishay SMF14A-GS18 technical specifications.
| Capacitance | 370pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 23.2V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF14A-GS18 to view detailed technical specifications.
No datasheet is available for this part.